Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Rustins TEAK2500 Teak Oil 2.5 Litre
Image Representative of Range

Rustins TEAK2500 Teak Oil 2.5 Litre

Order Code:  

84-2947

  Copy to clipboard
Brand: Rustins  Copy to clipboard MPN: TEAK2500  Copy to clipboard EAN-13: 5015332520060
  • Quickly find another product in this range by Size:

    250ml 500ml 1000ml 2500ml 5000ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £43.32

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
2 available to back OrderBack-order availability date - 16/05/2024

A 2.5L can of teak oil from Rustins based on special vegetable oils and resins to give a quick drying penetrating seal to teak, cedar and all bare wood. Easily applied with a brush or cloth, giving an attractive sheen on interior and exterior surfaces.


  • Finish: gloss
  • Size: 2.5L
  • Conforms to The Articles in Contact with Food Regulations
  • Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3.
  • Manufacturer's part TEAK2500
Type Teak oil
Finish Gloss
Size 2500ml
Colour N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review