Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rustins VSOA250 Quick Dry Varnish Satin Oak 250ml

Order Code:  

84-2895

  Copy to clipboard
Brand: Rustins  Copy to clipboard MPN: VSOA250 Copy to clipboard EAN-13: 5015332752515
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.01

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 available to back OrderBack-order availability date - 23/05/2024

This clear quick dry varnish from Rustins is a clear hardwearing coating for all interior woodwork, resistant to both water and alcohol, and can also be used as a sealer for concrete, brickwork and plaster. Touch dry in 30 minutes and re-coatable in 2 hours.


  • Finish: satin
  • Re-coating time: 2 hours
  • Colour: oak
  • Size: 250ml
  • Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3
  • Manufacturer's part VSOA250
Type Varnish
Finish Satin
Size 250ml
Colour Oak

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review