Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rustins AFCG2500 Quick Dry Floor Varnish Gloss 2.5 Litre

Order Code:  

84-2862

  Copy to clipboard
Brand: Rustins  Copy to clipboard MPN: AFCG2500  Copy to clipboard EAN-13: 5015332000029
 Report an error
Qty Unit Price (Ex VAT)
1+ £35.25

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
4 available to back OrderBack-order availability date - 18/05/2024

This quick dry floor varnish from Rustins is a non-toxic, low odour and non-yellowing varnish, which is resistant to water, alcohol, white spirit and similar solvents. The varnish is very hardwearing and can be applied to wood, cork, MDF, concrete, unsealed terracotta and quarry tiles. Touch dry in 20 minutes and re-coatable in 2 hours.


  • Finish: gloss
  • Re-coating time: 2 hours
  • Colour: clear
  • Size: 2.5L
  • Manufacturer's part AFCG2500
Type Varnish
Finish Gloss
Size 2500ml
Colour Clear

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review