Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rustins AFCG1000 Quick Dry Floor Varnish Gloss 1 Litre

Order Code:  

84-2861

  Copy to clipboard
Brand: Rustins  Copy to clipboard MPN: AFCG1000  Copy to clipboard EAN-13: 5015332000012
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.77

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
20 available to back OrderBack-order availability date - 18/05/2024

This quick dry floor varnish from Rustins is a non-toxic, low odour and non-yellowing varnish, which is resistant to water, alcohol, white spirit and similar solvents. The varnish is very hardwearing and can be applied to wood, cork, MDF, concrete, unsealed terracotta and quarry tiles. Touch dry in 20 minutes and re-coatable in 2 hours.


  • Finish: gloss
  • Re-coating time: 2 hours
  • Colour: clear
  • Size: 1L
  • Manufacturer's part AFCG1000
Type Varnish
Finish Gloss
Size 1000ml
Colour Clear

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review