Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rustins PWTETU Plastic Wood Tube Teak 125ml

Order Code:  

84-2856

  Copy to clipboard
Brand: Rustins  Copy to clipboard MPN: PWTETU Copy to clipboard EAN-13: 5015332220014
  • Quickly find another product in this range by Colour:

    Natural Oak Teak
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.17

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
5 available to back OrderBack-order availability date - 19/05/2024

This 125ml tube of plastic wood from Rustins is waterproof for inside and outside use. It can be cut, filed, drilled, sanded and planed. When dry, it can be painted, stained or varnished and take screws and nails.


  • "Real Wood Look" filler!
  • Many uses around the home
  • Colour: teak
  • Size: 125ml
  • Manufacturer's part PWTETU
Type Plastic wood
Colour Teak
Size 125ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review