Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Rustins POGA500 Polyurethane Varnish & Stain Gloss Antique Pine 500ml
Image Representative of Range

Rustins POGA500 Polyurethane Varnish & Stain Gloss Antique Pine 500ml

Order Code:  

84-2846

  Copy to clipboard
Brand: Rustins  Copy to clipboard MPN: POGA500  Copy to clipboard EAN-13: 5015332437030
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.05

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
2 available to back OrderBack-order availability date - 19/05/2024

This 500ml can of gloss varnish from Rustins is an extra tough polyurethane varnish stain for all interior woodwork. Enhances the beauty of wood and resists alcohol and boiling water.


  • Stains and varnishes all in one
  • Colour: antique pine
  • Finish: gloss
  • Size: 500ml
  • Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3
  • Manufacturer's part POGA500
Type Varnish
Finish Gloss
Size 500ml
Colour Antique pine

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review