Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rustins POMC1000 Polyurethane Varnish Matt Clear 1 Litre

Order Code:  

84-2839

  Copy to clipboard
Brand: Rustins  Copy to clipboard MPN: POMC1000  Copy to clipboard EAN-13: 5015332430048
 Report an error
Qty Unit Price (Ex VAT)
1+ £16.22

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
15 available to back OrderBack-order availability date - 21/05/2024

This clear polyurethane varnish from Rustins is extra tough and ideal for all interior woodwork. It enhances the beauty of wood, and can resist alcohol and boiling water. The varnish can also be applied over Rustin's Wood Dyes.


  • Finish: matt
  • Re-coating time: 2-8 hours
  • Colour: clear
  • Size: 1L
  • Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3
  • Manufacturer's part POMC1000
Type Varnish
Finish Matt
Size 1000ml
Colour Clear

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review