Quickly find another product in this range by Size:
Re-reeling orders placed after 16:30 will be processed the next working day.
This 1L tin of damp seal from Rustins is a fast drying, high performance interior paint which permanently covers damp, water stains and most household stains. It dries with a long-lasting permanent seal over damp walls and ceilings and can be over coated with gloss or emulsion paint, as well as wallpaper. It does not cure the damp, but is specially formulated to allow trapped moisture to escape over time, so preventing flaking of the paint or peeling of wallpaper.
Type | Sealer |
---|---|
Finish | N/A |
Size | 1000ml |
Colour | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In