Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rustins MDFS1000 Quick Drying MDF Sealer Clear 1 Litre

Order Code:  

84-2800

  Copy to clipboard
Brand: Rustins  Copy to clipboard MPN: MDFS1000  Copy to clipboard EAN-13: 5015332390038
  • Quickly find another product in this range by Size:

    500ml 1000ml 2500ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.52

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 at factory, lead time 2 days
2 in Stock, despatched same dayAdditional quantity lead time 2 days

This 1L tin of MDF sealer from Rustins is a quick drying, clear sealer which allows the application of both paints or varnishes, unlike white MDF sealers which can only be painted.


  • Touch dry in 30 minutes
  • Re-coated in 2 hours
  • Size: 1L
  • Manufacturer's part MDFS1000
Type Sealer
Finish N/A
Size 1000ml
Colour Clear

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review