Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rustins MDFS500 Quick Drying MDF Sealer Clear 500ml

Order Code:  

84-2799

  Copy to clipboard
Brand: Rustins  Copy to clipboard MPN: MDFS500  Copy to clipboard EAN-13: 5015332390021
  • Quickly find another product in this range by Size:

    500ml 1000ml 2500ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.01

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
5 available to back OrderBack-order availability date - 17/05/2024

This 500ml tin of MDF sealer from Rustins is a quick drying, clear sealer which allows the application of both paints or varnishes, unlike white MDF sealers which can only be painted.


  • Touch dry in 30 minutes
  • Re-coated in 2 hours
  • Size: 500ml
  • Manufacturer's part MDFS500
Type Sealer
Finish N/A
Size 500ml
Colour Clear

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review