Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rustins BOIL300 Linseed Oil Boiled 300ml

Order Code:  

84-2792

  Copy to clipboard
Brand: Rustins  Copy to clipboard MPN: BOIL300 Copy to clipboard EAN-13: 5015332360048
  • Quickly find another product in this range by Size:

    125ml 300ml 500ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.32

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
20 available to back OrderBack-order availability date - 25/05/2024

This 300ml bottle of linseed oil from Rustins is used for finishing most bare timber and remains suitable for replacing the natural sheen wood can lose after long periods drying in the sun. Boiled linseed oil contains special additives which speed the drying process.


  • Waterproofs ground sheets and tarpaulins
  • Size:300ml
  • Manufacturer's part BOIL300
Type Linseed oil
Finish N/A
Size 300ml
Colour N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review