Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rustins KNOT300 Knotting 300ml

Order Code:  

84-2789

  Copy to clipboard
Brand: Rustins  Copy to clipboard MPN: KNOT300  Copy to clipboard EAN-13: 5015332330072
  • Quickly find another product in this range by Size:

    125ml 300ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.81

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
15 available to back OrderBack-order availability date - 16/05/2024

This 300ml bottle of knotting from Rustins is used for sealing knots in wood and on resinous and creosoted timber to prevent bleeding through paint film. It is fast drying and prevents discolouration of paints.


  • Suitable for interior and exterior use
  • Size: 300ml
  • Manufacturer's part KNOT300

Knotting should not be used under polyurethane clear varnishes, water based varnishes or water based paints.
Type Knotting
Finish N/A
Size 300ml
Colour N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review