Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rustins EAVG500 Quick Drying Outdoor Clear Varnish Gloss 500ml

Order Code:  

84-2754

  Copy to clipboard
Brand: Rustins  Copy to clipboard MPN: EAVG500  Copy to clipboard EAN-13: 5015332710027
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
5 available to back OrderBack-order availability date - 12/05/2024

This quick dry floor varnish from Rustins provides a quick drying, durable, clear coating for long-lasting protection to all external wood, allowing the natural grain to show through. Eco-friendly with UV inhibitors, the varnish touch dries in 30 minutes and is re-coatable in 4 hours.


  • Finish: gloss
  • Low odour
  • Non-yellowing
  • Resists cracking, peeling and blistering
  • Colour: clear
  • Size: 500ml
  • Manufacturer's part EAVG500
Type Varnish
Finish Gloss
Size 500ml
Colour Clear

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review