Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Size:
Re-reeling orders placed after 16:30 will be processed the next working day.
This 5L can of Danish oil from Rustins gives an oil finish, suitable for all types of wood. It differs from teak oil in that it contains special ingredients, preventing it drying to a gloss. It has an easy to use wipe on finish, bringing out the beauty of the timber and giving a natural, open grained, soft lustrous finish.
Conforms to The Articles in Contact with Food Regulations. Also conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3, which makes it ideal to use on children's toys.
Type | Danish oil |
---|---|
Finish | N/A |
Size | 5000ml |
Colour | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In