Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rustins DANO500 Danish Oil 500ml

Order Code:  

84-2741

  Copy to clipboard
Brand: Rustins  Copy to clipboard MPN: DANO500 Copy to clipboard EAN-13: 5015332200047
  • Quickly find another product in this range by Size:

    250ml 500ml 1000ml 2500ml 5000ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.86

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
15 available to back OrderBack-order availability date - 23/05/2024

This 500ml can of Danish oil from Rustins gives an oil finish, suitable for all types of wood. It differs from teak oil in that it contains special ingredients, preventing it drying to a gloss. It has an easy to use wipe on finish, bringing out the beauty of the timber and giving a natural, open grained, soft lustrous finish.

Conforms to The Articles in Contact with Food Regulations. Also conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3, which makes it ideal to use on children's toys.


  • Ideal for all woods and is excellent on turned woodwork
  • Size: 500ml
  • Manufacturer's part DANO500
Type Danish oil
Finish N/A
Size 500ml
Colour N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review