Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Vigortronix VTX-214-006-107 6W SMPS AC-DC Converter 7.5V Output
Image Representative of Range

Vigortronix VTX-214-006-107 6W SMPS AC-DC Converter 7.5V Output

Order Code:  

84-2699

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-214-006-107  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.25
25+ £6.62
50+ £6.18
100+ £5.75

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 28/05/2024

This Vigortronix AC-DC 6W single output switched mode power supply (SMPS) is designed for applications where space is limited, thanks to the encapsulated design of the module which boasts over power, over current and short circuit protection.

Weighing just 56g, this PCB mounted SMPS is not only cost-effective, but also boasts a host of features, such as 4200Vrms primary to secondary isolation, low standby power (<0.3W), -25°C to +70°C operating temperature (full load), low ripple and noise and >70% efficiency.

Click here for details of the Vigortronix VTX-214-PCB1 'Plug and Play' Universal AC-DC Converter Mounting Kit.


  • Output 7.5V DC
  • Input 90 to 265V AC, 47 to 63Hz
  • Ultra-compact size
  • Single 6W regulated output (4-pin)
  • Low standby power <0.3W
  • Encapsulated design
  • Materials UL94-V0
  • Safety rated EN61558, EN60950, CE, UL
  • Dimensions 45.5 x 30 x 24mm
Efficiency 70%
Input Voltage (AC) 90 to 265V
Isolation Voltage (AC) 3600V
Output Current 800mA
Output Power 6W
Output Voltage (DC) 7.5V
Dimensions (L x W x H) 45.5 x 30 x 24mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review