Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Recom REC3-4805SRWZ/H2/A DC/DC Converter 3W 48V 5V Out
Image Representative of Range

Recom REC3-4805SRWZ/H2/A DC/DC Converter 3W 48V 5V Out

Order Code:  

84-2579

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: REC3-4805SRWZ/H2/A Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
15+ £17.81

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Standard factory lead time 14 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

A 3W single output DC/DC Converter from the Recom REC3-S_DRW series. The converter can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents. Suitable for a wide range of applications.


  • 5V Output
  • 48V Input
  • 2kV Isolation
  • Industry Standard 3W DIP24 package
  • Feedback regulated output
  • Continuous short circuit protection
  • Wide 4:1 input
  • EN and UL certificates
  • Efficiency to 80%
Mounting Style DIP-24
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 5V
Output Current Min N/A
Output Current Max 600mA
Power Rating 3W
Supply Voltage Range 48V
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review