Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Recom RD-0515D 2W Dual Output Converter SIL

Order Code:  

84-2324

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: RD-0515D Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.01
5+ £6.91
10+ £6.84

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
3 in Stock, despatched same dayAdditional quantity lead time 14 months
An unregulated 2W dual output DC to DC converter from Recom in an industry standard SIL package.
  • 1kV DC isolation
  • ±15V Output voltage
  • 2W Power rating
  • SIL-7 Package
  • -40 to +85°C
  • Dual output from a single input rail
  • Power sharing on output
  • No heatsink required
  • UL 94V-0 package material
  • Recom economize RD series
Mounting Style SIP-7
Number of Outputs 2
Output Voltage Min -15V
Output Voltage Max 15V
Output Current Min -66mA
Output Current Max 66mA
Power Rating 2W
Supply Voltage Range 5V
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review