Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Recom RO-0505S 1W Single Output Converter

Order Code:  

84-2240

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: RO-0505S  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.30
5+ £5.22
10+ £5.10

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
44 in Stock, despatched same dayAdditional quantity lead time 16 months

Unregulated 1W single output DC-DC converter from the Recom RO series, ideal for use in general purpose power isolation and voltage matching applications.


  • Input voltage 5V
  • Output voltage 5V
  • Output current 0.2A
  • Package 4-SIP
  • Industry standard pinout
  • 1kV DC isolation
  • Toroidal magnetics
  • Fully encapsulated
  • UL 94V-0 rated package material
Mounting Style SIP-4
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 5V
Output Current Min N/A
Output Current Max 200mA
Power Rating 1W
Supply Voltage Range 5V
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


20 March 2012 Question by: Rapid Customer | Product code: 84-2240
Q. is this part a sutable replacment for a tst S05B05-1W ? http://www.tstpower.com/UpLoadFile/Download/201111070833291320779810.pdf and can you make the postage less than £5 for a 2gram item regards carl
A. Hi Carl, thanks for your question. This seems to be a good match – but you will need to make sure the orientation is correct - it's not clear which pin is No1.

Reviews


Be the first to submit a review