Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Vigortronix VTX-214-005-106 5W AC-DC Power Supply Single Output 6V

Order Code:  

84-2184

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-214-005-106  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.75
25+ £5.25
50+ £4.91
100+ £4.57

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 14 daysContact us for lead times on larger quantities
Out of Stock1 due on 29/05/2024

This AC-DC 4-Pin Power Supply with 5W Single Output from Vigortronix is a 6V transformer manufactured for use in applications where space is limited, thanks to the encapsulated design of the module which features a 'built-in' transformer.

Weighing just 35g, this PCB transformer is not only cost-effective, but also boasts a host of excellent features, such as the Pri/Sec full isolation, low standby power (<0.15W), -40°C to +70°C operating temperature (full load) and low ripple & noise, while offering over power, over voltage and short circuit protection.


  • Orange colour
  • 2 input pins and 2 output pins
  • 6V DC output voltage range
  • 833mA output current
  • 3600Vrms dielectric strength
  • UL94-V0 material
  • EN61558, EN60950, CE, UL safety
  • Efficiency typically 74% (40% for typical transformer)
  • Manufacturer's part VTX-214-005-106

Click here for details of the Vigortronix VTX-214-PCB1 'Plug and Play' Universal AC-DC Converter Mounting Kit.


Efficiency 74%
Input Voltage (AC) 90 to 265V
Isolation Voltage (AC) 3600V
Output Current 833mA
Output Power 5W
Output Voltage (DC) 6V
Dimensions (L x W x H) 31.8 x 26.8 x 23mm
Type AC-DC Power Supply

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review