Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Vigortronix VTX-214-006-148 6W SMPS AC-DC Converter 48V
Image Representative of Range

Vigortronix VTX-214-006-148 6W SMPS AC-DC Converter 48V

Order Code:  

84-2161

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-214-006-148  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.62

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 28/05/2024

This Vigortronix 48V AC-DC 6W single output switched mode power supply (SMPS) is designed for applications where space is limited, thanks to the encapsulated design of the module which boasts over power, over current and short circuit protection.

Weighing just 56g, this PCB mounted SMPS is not only cost-effective, but also boasts a host of features, such as 4200Vrms primary to secondary isolation, low standby power (<0.3W), -25°C to +70°C operating temperature (full load), low ripple and noise and >70% efficiency.


  • Output 48V DC
  • Input 90 to 265V AC, 47 to 63Hz
  • Ultra-compact size
  • Single 6W regulated output (4-pin)
  • Low standby power <0.3W
  • Encapsulated design
  • Materials UL94-V0
  • Safety rated EN61558, EN60950, CE, UL
  • Dimensions 45.5 x 30 x 24mm
  • Manufacturer's part: Vigortronix VTX-214-006-148

Click here for details of the Vigortronix VTX-214-PCB1 'Plug and Play' Universal AC-DC Converter Mounting Kit.


Efficiency 60%
Input Voltage (AC) 90 to 264V
Isolation Voltage (AC) 4200V
Output Current 210mA
Output Power 6W
Output Voltage (DC) 48V
Dimensions (LxWxH) 36x56x25.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review