This is the Texas Instruments SN74LS138 3-line to 8-line decoder IC is part of the LS family. This is part of a range of low power Schottky devices offering the same speed as standard TTL but at a fifth of the power consumption.
74138 base number 4.75 to 5.25V supply voltage 26ns propagation delay 0.4W power 16-DIP Operating temperature -20°C to +75°C
Logic IC Base Number
74138
Logic IC Function
3 Line-to-8 Line Decoder
Package/Case
DIL-16
Operating Temperature Range
-20 to +75°C
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.