Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ST M74HC123B1R Dual Monostable Multivibrator

ST M74HC123B1R Dual Monostable Multivibrator

Order Code:  

83-0076

  Copy to clipboard
Brand: ST  Copy to clipboard MPN: M74HC123B1R  Copy to clipboard
 Report an error

Discontinued

This ST 74HC123 dual tetriggerable monostable multivibrator IC is available in a DIL-16 package. A part of the 74HC range. The M74HC123 is a high speed CMOS dual retriggerable monostable multivibrator.


  • 2 to 6VDC supply voltage
  • 16ns propagation delay
  • 0.5W power
  • DIL-16
  • -55°C to +125°C operating temperature
Logic IC Base Number 74123
Logic IC Function Dual Retriggerable Monostable Multivibrator
Package/Case DIL-16
Operating Temperature Range -55 to +125°C

Reviews


Be the first to submit a review