Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TI SN74HC20N Dual 4-input NAND Gate

Order Code:  

83-0052

  Copy to clipboard
Brand: Texas Instruments  Copy to clipboard MPN: SN74HC20N  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
250+ £0.312

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 14 days
Out of StockBack-order availability date - 17/05/2024

This 74HC20 dual 4 input NAND gate IC is available in a DIL-14 package. A part of the 74HC range. The M74HC20 is a high speed CMOS dual 4 input NAND gate.


  • 2 to 6VDC supply voltage
  • 9ns propagation delay
  • 0.5W power
  • DIL-14
  • -55°C to +125°C operating temperature
Logic IC Base Number 7420
Logic IC Function Dual 4-Input NAND Gate
Package/Case DIL-14
Operating Temperature Range -55 to +125°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review