Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Texas Instruments SN74HC14N ST Hex Schmitt Trigger DIL

Order Code:  

83-0050

  Copy to clipboard
Brand: Texas Instruments  Copy to clipboard MPN: SN74HC14N  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.807
25+ £0.743
100+ £0.552
500+ £0.472

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,270 in Stock, despatched same dayAdditional quantity lead time 14 days

This ST 74HC14 hex Schmitt inverter IC is available in a DIL-14 package. A part of the 74HC range.The M74HC14 is a high speed CMOS hex Schmitt inverter.


  • 2 to 6VDC supply voltage
  • 12ns propagation delay
  • 0.5W power
  • DIL-14
  • -55°C to +125°C operating temperature
Logic IC Base Number 7414
Logic IC Function Hex Schmitt Inverter
Package/Case DIL-14
Operating Temperature Range -55 to +125°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review