Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Texas Instruments SN74HC00N Quad 2-input NAND Gate DIL

Order Code:  

83-0036

  Copy to clipboard
Brand: Texas Instruments  Copy to clipboard MPN: SN74HC00N  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.657
25+ £0.504
100+ £0.400
500+ £0.330

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times
945 in Stock, despatched same dayAdditional quantity lead time 16 months

This Texas Instruments 74HC00 quadruple 2 input NAND gate IC is available in a DIL-14 package. A part of the 74HC range. The M74HC00 is a high speed CMOS quad 2 input NAND gate .


  • 2 to 6VDC supply voltage
  • 8ns propagation delay
  • 0.5W power
  • DIL-14
  • -55°C to +125°C operating temperature
Logic IC Base Number 7400
Logic IC Function Quadruple 2-Input NAND Gate
Package/Case DIL-14
Operating Temperature Range -55 to +125°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review