Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Texas Instruments ULN2003AD 7xNPN Transistor Array

Order Code:  

82-5036

  Copy to clipboard
Brand: Texas Instruments  Copy to clipboard MPN: ULN2003AD Copy to clipboard
 Report an error

Discontinued

A high-current Darlington transistor array consisting of seven NPN Darlington pairs that feature high-voltage outputs with Common-Cathode clamp diodes for switching inductive loads. Applications include relay drivers, hammer drivers, lamp drivers, display drivers (LED and gas discharge), line drivers and logic buffers.
  • Darlington transistor array
  • 7x Drivers
  • TTL Input compatibility
  • 500mA Peak output current
  • 50V Output voltage
  • 50V Switching voltage
  • 250ns Delay time
  • Working temperature -20°C to +70°C
  • DIL-16 Case
Delay Time 250ns
Drivers Per Package 7
Height 1.75mm
Input Compatibility CMOS, TTL
Length 10mm
Operating Temperature Range -20 to +70°C
Type Darlington
Output Voltage 50V
Package/Case 16-SOIC
Peak Output Current 500mA
Switching Voltage 50V
Width 4mm

Reviews


Be the first to submit a review