Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ST TDA2030AV 18W Hi-Fi Audio Power Amplifier

Order Code:  

82-0630

  Copy to clipboard
Brand: ST  Copy to clipboard MPN: TDA2030AV  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.35
10+ £3.28
25+ £3.20
100+ £2.77

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
36 in Stock, despatched same dayContact us for additional stock
The TDA2030AV is an 18W Hi-Fi audio power amplifier that provides high output current and has very low harmonic and cross-over distortion, further the device incorporates an original short circuit protection system comprising an arrangement for automatically limiting the dissipated power so as to keep the working point of the output transistors within their safe operating area, a conventional thermal shut-down system is also included. Intended for use as a low frequency class AB amplifier.
  • Hi-Fi Audio power amplifier
  • 18W Output power
  • 8R Load impedance
  • Class AB amplifier
  • 6 to 36V supply voltage
  • Pentawatt case
Device TDA2030AV
Package Pentawatt V
Impedance
Power 18W
Temperature Range -40 to +150°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review