Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


ST ULN2004A Trans Array 7 Matched DIL

Order Code:  

82-0622

  Copy to clipboard
Brand: ST  Copy to clipboard MPN: ULN2004A Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.388
10+ £0.342
100+ £0.311

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
125 in Stock, despatched same dayAdditional quantity lead time 14 days
A high current Darlington array containing seven open collector Darlington pairs with common emitters. Suppression diodes are included for inductive load driving and the inputs are pinned opposite the outputs to simplify board layout. Useful for driving a wide range of loads including solenoids, relays DC motors, LED displays, filament lamps, thermal print heads and high power buffers.
  • Darlington transistor array
  • 7x Drivers
  • CMOS
  • PMOS Input compatibility
  • 600mA Peak output current
  • 50V Output voltage
  • 50V Switching voltage
  • 0.25us Delay time
  • Working temperature -20°C to +85°C
  • DIL-16 Case
  • High voltage
Delay Time 0.25
Drivers Per Package 7
Height 5.1mm
Input Compatibility CMOS, PMOS
Length 20mm
Operating Temperature Range -20 to +85°C
Type Darlington
Package/Case 16-DIP
Width 7.1mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review