Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Texas Instruments LM348N Quad 741 OP Amplifier

Order Code:  

82-0250

  Copy to clipboard
Brand: Texas Instruments  Copy to clipboard MPN: LM348N  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.421
10+ £0.382
100+ £0.319

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
45 in Stock, despatched same dayAdditional quantity lead time 14 days

General purpose operational quad amplifier.


  • 1MHz bandwidth
  • 0.5V/us slew rate
  • 160V/mV gain
  • 90dB CMRR
  • 18V supply voltage
  • 1mV input offset voltage
  • 0°C to +70°C operating temperature
  • 14-DIP case
Device LM348N
Case DIL-14
Supply Voltage ±18V
Input Offset Voltage 1mV
Operating Temperature 0 to 70°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review