Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Texas Instruments TL071CP Bi-FET Operational Amplifier Low Noise

Order Code:  

82-0046

  Copy to clipboard
Brand: Texas Instruments  Copy to clipboard MPN: TL071CP Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.496
10+ £0.396
100+ £0.266

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
803 in Stock, despatched same dayAdditional quantity lead time 14 days
This JFET operational amplifier is a low noise amplifier that features high input impedance, wide bandwidth, high slew rate, and low input offset and input bias currents.
  • Low noise
  • Dual amplifiers
  • Wide common-mode and differential voltage ranges
  • Output short-circuit protection
  • Internal frequency compensation
  • 1MHz Bandwidth
  • 6V/mV Gain
  • JFET Input
  • 76dB CMRR
  • 6 to 36V Supply voltage
  • 0°C to +70°C
  • DIL-8 Case
Bandwidth 4MHz
Gain 200V/mV
Number of Amplifiers 1
Op Amp Type TL071CP
Operating Temperature Range 0 to +70°C
Package/Case DIL-8
Supply Voltage 6 to 36V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review