Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Comus MCS-136-1AR Aluminium Switch & magnet set with Armoured cable

Order Code:  

78-4010

  Copy to clipboard
Brand: Comus  Copy to clipboard MPN: MCS-136-1AR  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.32

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 14 daysContact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional 10 due on 22/05/2024

This loop type normally open magnetic contact switch comes in an aluminium housing and has armoured cable, making it suitable for use in harsh conditions in both industrial and commercial applications. The switch is supplied with a matching magnet.


  • Surface mounted
  • Metal magnetic contacts
  • Includes fixings
  • Dimensions 50 x 17 x 9.8mm
  • cULus Approval
Sensing Range 38mm
Switching Voltage AC 100V
Switching Voltage DC 100V
Switching Current 400mA
Output Configuration NO
Contact Rating N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review