Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This reed switch based proximity switch is ideal for use in a wide range of applications, including: position and limit sensing, linear actuators, security systems, door switches.
Sensing Range | 3mm |
---|---|
Switching Voltage AC | 130V |
Switching Voltage DC | N/A |
Switching Current | 0.25A |
Output Configuration | NC |
Contact Rating | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In