Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


RVFM DF-P1S-42P Micros 0.1A 30VDC Lever

Order Code:  

78-0870

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: DF-P1S-42P Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.565
25+ £0.468
100+ £0.376
500+ £0.349

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
874 in Stock, despatched same dayAdditional quantity lead time 4 months

A value for money super-miniature microswitch suitable for a wide variety of applications.


  • Microswitch
  • Lever actuator
  • Straight mounting
  • PCB thru-hole terminals
  • 30V DC contact voltage
  • 100mA contact current
  • NO-NC contact
  • -25 to +85°C operating temperature
  • 1,000,000 ops operating life
  • 50gf operating force
  • 8gf release force
  • 3mm pre-travel
  • 0.6mm over travel
  • 0.8mm differential movement
  • 12.7mm long, 5.8mm wide, 6.65mm high
  • 0.5g weight
Type Microswitch
Contact Configuration NO / NC
Max. Current 0.1A
Action N/A
Illumination Type None
Illumination Colour(s) N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review