Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
10+ | £0.441 |
100+ | £0.338 |
500+ | £0.272 |
1000+ | £0.205 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This SPST 12 x 12mm tactile switch from Diptronics comes with a square button shoulder.
Type | Tactile switch |
---|---|
Contact Configuration | SPST off / (on) |
Max. Current | 0.05A |
Action | SPST |
Illumination Type | None |
Illumination Colour(s) | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In