Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Salecom T8014B-SEBQ-H SPDT On-off-(on) Min Toggle Switch

Order Code:  

75-0085

  Copy to clipboard
Brand: Salecom  Copy to clipboard MPN: T8014B-SEBQ-H Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.47
25+ £1.27
100+ £1.02

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
1,397 in Stock, despatched same dayAdditional quantity lead time 6 months

Miniature toggle switch from the Salecom T8014B series, SPDT contact, On-Off- (On) operation.


  • 5A contact current
  • 125V contact voltage
  • Copper alloy contact, silver plated
  • Operating temperature -30ºC to +85ºC
  • Solder lug terminal
  • 1/4-40UNS thread
  • 8.89mm long thread, bat actuator
  • 10.41mm long actuator
  • Dimensions: 12.7 x 6.86 x 21.72mm
  • Stainless steel housing
  • UL Approved
Type Toggle switch
Contact Configuration SPDT
Max. Current 5A
Action On / off / (on)
Illumination Type None
Illumination Colour(s) N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review