Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Salecom T8013-SEBQ-H SPDT On-On Min Toggle Switch

Order Code:  

75-0083

  Copy to clipboard
Brand: Salecom  Copy to clipboard MPN: T8013-SEBQ-H Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.49
25+ £1.23
100+ £1.08
500+ £1.03

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
1,785 in Stock, despatched same dayAdditional quantity lead time 6 months

Miniature toggle switch from the Salecom T8013 series, SPDT contact, On-None-On operation.


  • 5A contact current
  • 125V contact voltage
  • Copper alloy contact, silver plated
  • Operating temperature -30ºC to +85ºC
  • Solder lug terminal
  • 1/4-40UNS thread
  • 8.89mm long thread, bat actuator
  • 10.41mm long actuator
  • Dimensions: 12.7 x 6.86 x 21.72mm
  • Stainless steel housing
  • UL Approved

Type Toggle switch
Contact Configuration SPDT
Max. Current 5A
Action On / on
Illumination Type None
Illumination Colour(s) N/A

To use this facility please Sign In.

Sign In

Reviews


standard toggle miniature switches

Reviewed by: circitfied - 03 February 2014
Great switch, good price. Reliable and easy to solder to. Try and use some heatshrink on the contacts. Also try not to be overzealous over tightening or you will probably break the switch.