Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Adafruit 1438 Arduino Motor / Stepper / Servo Shield Kit

Order Code:  

73-4497

  Copy to clipboard
Brand: Adafruit  Copy to clipboard MPN: 1438 Copy to clipboard EAN-13: 0700598869798
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £20.56   £15.80

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 weeksContact us for lead times on larger quantities
Out of StockBack-order availability date - 30/06/2024

A design for a fully-featured motor shield that can power many simple to medium-complexity projects. Amongst the features included in this kit are servo connections from dedicated timer, 4x H-Bridges with chipset to run motors on 4.5 to 36V DC, up to 4x bi-directional motors with individual speed selection, up to 2x stepper motors with multiple stepping types, big terminal block connectors for easy and versatile connections, provision for connecting external power.


  • 2x Connections for 5V 'hobby' servos connected to the Arduino's high-resolution dedicated timer, with no jitter
  • 4x H-Bridges: L293D chipset provides 0.6A per bridge (1.2A peak) with thermal shutdown protection, internal kickback protection diodes. Can run motors on 4.5 to 36V DC
  • Up to 4x bi-directional DC motors with individual 8-bit speed selection (gives approx. 0.5% resolution)
  • Up to 2x stepper motors (unipolar or bipolar) with single coil, double coil or interleaved stepping
  • Pull down resistors that keep motors disabled during power-up
  • Big terminal block connectors to easily hook up wires (10-22AWG) and power
  • Arduino reset button brought up top
  • 2-pin terminal block and jumper to connect external power
  • Tested compatible with Arduino Mega 1280 and 2560, Diecimila, Duemilanove, and UNO
  • Kit comes with all parts necessary, unassembled
  • Downloadable, easy-to-use Arduino software library with examples
  • Motors and Arduino not included

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Motor interface

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


23 January 2014 Question by: Rapid Customer | Product code: 73-4497
Q. Is this version 1 or version 2? Thank you
A. Hi Hashu. Thank you for your question. This is version 2 of the Arduino Motor/Stepper/Servo Shield Kit.

Reviews


Be the first to submit a review