Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Arduino A000079 Motor Shield Rev3

Order Code:  

73-4455

  Copy to clipboard
Brand: Arduino  Copy to clipboard MPN: A000079 Copy to clipboard EAN-13: 8058333490182
 Report an error
Qty Unit Price (Ex VAT)
1+ £20.90

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
56 in Stock, despatched same dayAdditional quantity lead time 9 weeks

The Arduino Motor Shield is based on the L298, which is a dual full-bridge driver designed to drive inductive loads such as relays, solenoids, DC and stepping motors. It lets you drive two DC motors with your Arduino board, controlling the speed and direction of each one independently. You can also measure the current absorption of each motor, among other features. The shield is TinkerKit compatible, which means you can quickly create projects by plugging TinkerKit modules to the board.


  • Operating Voltage 5V to 12V
  • Motor controller L298P, Drives 2 DC motors or 1 stepper motor
  • Max current 2A per channel or 4A max (with external power supply)
  • Current sensing 1.65V/A
  • Free running stop and brake function
Type Motor interface

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review