Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

NXP BAV70 (INF) Dual Diode SOT-23 Reel of 3000

NXP BAV70 (INF) Dual Diode SOT-23 Reel of 3000

Order Code:  

73-0122

  Copy to clipboard
Brand: NXP  Copy to clipboard MPN: BAV70 (INF) Copy to clipboard
 Report an error

Discontinued

A high speed general purpose diode with an 85V repetitive peak reverse voltage. The diode is fabricated in planar technology, with a common cathode configuration, and is suitable for high speed switching applications.
  • High switching speed
  • Low leakage current
  • Low capacitance
  • SOT-23 Case
  • Supplied on reels of 3000
Type BAV70
Package/Case SOT-23
Repetitive Peak Reverse Voltage (Vrrm) 85V
Average Forward Current (If) 200mA
Peak Forward Surge Current (Ifsm) 4.5A
Power Dissipation (Pd) 250mW
Forward Voltage (Vf) 1.25V
Junction Operating Temperature (Tj) 150°C

Reviews


Be the first to submit a review