Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


NXP BAV99 SOT23 Dual Diode

Order Code:  

73-0116

  Copy to clipboard
Brand: NXP  Copy to clipboard MPN: BAV99 CT Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
20+ £0.047
100+ £0.031
1000+ £0.0280

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Contact us for lead times
1,592 in Stock, despatched same dayAdditional quantity lead time 25 months
A high speed double diode with a 100V repetitive peak reverse voltage. The diode is fabricated in planar technology, and is suitable for high speed switching in thick and thin-film circuits.
  • High switching speed
  • 125mA Average forward current
  • 0.5A Peak forward surge current
  • 1.25V Forward voltage
  • 1uA Reverse leakage current
  • 4ns Reverse recovery time
  • 250mW Power
  • SOT-23 Case
Type BAV99
Package/Case SOT-23
Repetitive Peak Reverse Voltage (Vrrm) 100V
Average Forward Current (If) 215mA
Peak Forward Surge Current (Ifsm) 0.5A
Power Dissipation (Pd) 250mW
Forward Voltage (Vf) 1.25V
Junction Operating Temperature (Tj) 150°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review