Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


NXP BAS16 SOT-23 Switching Diode (a6)

Order Code:  

73-0100

  Copy to clipboard
Brand: NXP  Copy to clipboard MPN: BAS16 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
20+ £0.046
100+ £0.0126

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Contact us for lead times on larger quantities
2,168 in Stock, despatched same dayAdditional quantity lead time 14 days
A high speed double diode with a 100V repetitive peak reverse voltage. The diode is fabricated in planar technology, and is suitable for high speed switching in thick and thin-film circuits.
  • High switching speed
  • Low leakage current
  • Low capacitance
  • SOT-23 Case
Type BAS16
Package/Case SOT-23
Repetitive Peak Reverse Voltage (Vrrm) 100V
Average Forward Current (If) 215mA
Peak Forward Surge Current (Ifsm) 0.5A
Power Dissipation (Pd) 250mW
Forward Voltage (Vf) 1.25V
Junction Operating Temperature (Tj) 150°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review