Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruOpto OSR5M3Z2C1P 7.6mm 3 Chip Superflux Red LED 4000MCD

Order Code:  

72-9658

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSR5M3Z2C1P Copy to clipboard
 Report an error

Discontinued


Dominant Wavelength 625nm
Forward Current 30mA
Forward Voltage Typical 6.3V
LED Colour Red
Lens Type Water clear
Luminous Intensity 4000mcd
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 15V
Size 7.6mm
Viewing Angle 120°

Reviews


Be the first to submit a review