Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Vishay M63M203KB30T607 20k 63mt607 3/8in Cermet Trimmer Pot

Order Code:  

68-0700

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: M63M203KB30T607 Copy to clipboard
 Report an error

Discontinued

Fully enclosed 20k 3/8in 10% 0.5W single turn cermet potentiometer from the Vishay Spectrol 63M series.


  • Sealed to withstand industrial cleaning solvents with moulded PCB stand offs
  • Finger knob adjustment
  • Through-hole mount

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Mounting Style Through hole
Resistance 20kΩ
Adjustment Type Finger knob
Number of Turns 1
Power Rating 0.5W
Pitch 2.54mm
Tolerance 10%

Reviews


Be the first to submit a review