Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Fully enclosed 500R 3/8in 10% 0.5W single turn cermet potentiometer from the Vishay Spectrol 63M series.
To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.
Mounting Style | Through hole |
---|---|
Resistance | 500Ω |
Adjustment Type | Top |
Number of Turns | 1 |
Power Rating | 0.5W |
Pitch | 2.54mm |
Tolerance | 10% |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In