Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Vishay M63P104K 100k 63p 3/8in Cermet Trimmer Pot

Vishay M63P104K 100k 63p 3/8in Cermet Trimmer Pot

Order Code:  

68-0618

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: M63P104K Copy to clipboard
 Report an error

Discontinued

Fully enclosed 100k 3/8in 10% 0.5W single turn cermet potentiometer from the Vishay Spectrol 63P series.


  • Sealed to withstand industrial cleaning solvents with moulded PCB stand offs
  • Top adjustment
  • Through-hole mount

The Vishay Spectrol product group is a full line of variable resistive products, including precision potentiometers, trimming potentiometers and turns counting dials. Vishay acquired the Spectrol brand in 2000 with the view to further strengthen Vishay market position in potentiometers.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Mounting Style Through hole
Resistance 100kΩ
Adjustment Type Top
Number of Turns 1
Power Rating 0.5W
Pitch 2.54mm
Tolerance 10%

Reviews


Be the first to submit a review