Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Resistance:
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.179 |
100+ | £0.142 |
500+ | £0.094 |
1000+ | £0.083 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Miniature single turn 100k carbon track preset potentiometer from the Tru-Ohm WR-085 series.
Mounting Style | Through hole |
---|---|
Resistance | 100kΩ |
Adjustment Type | Top |
Number of Turns | 1 |
Power Rating | 0.1W |
Pitch | 2.54mm |
Tolerance | 30% |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In