Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruOhm WR085H2.2 2k Carbon Preset Potentiometer

Order Code:  

67-0408

  Copy to clipboard
Brand: TruOhm  Copy to clipboard MPN: WR085H2.2  Copy to clipboard
  • Quickly find another product in this range by Resistance:

 Report an error
Qty Unit Price (Ex VAT)
5+ £0.230
100+ £0.179
500+ £0.131

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
1,939 in Stock, despatched same dayAdditional quantity lead time 5 months

Miniature single turn 2k carbon track preset potentiometer from the Tru-Ohm WR-085 series.


  • Horizontal mounting
  • Top adjustment
  • Linear law
  • 30% tolerance
  • 0.1W rated
Mounting Style Through hole
Resistance 2kΩ
Adjustment Type Top
Number of Turns 1
Power Rating 0.1W
Pitch 2.54mm
Tolerance 30%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review