Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Wima FKP2J021001L00HS FKP2 0.01uF ±2.5% 630V Radial Polypropylene Capacitor
Image Representative of Range

Wima FKP2J021001L00HS FKP2 0.01uF ±2.5% 630V Radial Polypropylene Capacitor

Order Code:  

64-2488

  Copy to clipboard
Brand: Wima  Copy to clipboard MPN: FKP2J021001L00HS Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.882
50+ £0.736
100+ £0.559

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 8 weeks
Available to back OrderBack order, lead time 7 weeks

A 630V 10nF 2.5% capacitor from the Wima FKP2 series of polypropylene capacitors. Features a very low loss dielectric with high dielectric strength, high insulation resistance and negative temperature coefficient. Typical applications include sample and hold, timing, LC-filtering, oscillating circuits, audio equipment, etc.


  • Dimensions 8.5 x 10 x 7.2mm
  • PCM 5mm
  • Excellent high frequency performance
  • Withstands high voltage
  • Fast rise time pulses
  • Ideally suited to tuned circuits, filter networks, oscillator circuits
  • Encapsulated in a red flame retardant plastic case resin
  • UL 94V-0
Type Rectangular radial
Material Polypropylene
Capacitance 10nF
Voltage 630V
Tolerance 2.5%
Operating Temperature -55 to +100°C
Dimensions 8.5 x 10 x 7.2mm
Pitch 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review