Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Wima FKS2D021501C00M FKS2 0.015uF ±20% 100V Radial Polyester Capacitor

Wima FKS2D021501C00M FKS2 0.015uF ±20% 100V Radial Polyester Capacitor

Order Code:  

64-2485

  Copy to clipboard
Brand: Wima  Copy to clipboard MPN: FKS2D021501C00M  Copy to clipboard
 Report an error

Discontinued

A 15nF radial polyester film capacitor encapsulated in a flame retardant case. Suitable for applications such as reservoir and decoupling in high speed circuits.


  • Tolerance 20%
  • Dimensions x x mm
  • PCM 5mm
  • Working voltage 100V
  • Pulse duty construction
  • Low induction
  • Low ESR
  • High duty cycle
  • UL 94V-0
  • Wima FKS2 series
Type Radial leaded
Material Polyester
Capacitance 15nF
Voltage 100V
Tolerance 20%
Operating Temperature -55 to +100°C
Dimensions 3.5 x 8.5 x 7.2mm
Pitch 5mm

Reviews


Be the first to submit a review